Analog Devices HMC305ALP4ETR Digital Attenuators
5Bit 0.5dBStep 15.5dB 3.8GHz 24-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
5 | |
0.5 | |
15.5(Typ) | |
700 | |
3800 | |
20 | |
0 | |
3 | |
5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
