Analog DevicesHMC306AMS10Digital Attenuators
5Bit 0.5dBStep 15.5dB 3.8GHz 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
0.5 | |
15.5(Typ) | |
700 | |
3800 | |
3 | |
5 | |
506 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |