Analog DevicesHMC307QS16GTRDigital Attenuators
5Bit 1dBStep 31dB 4GHz 16-Pin QSOP EP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
1 | |
31(Typ) | |
0 | |
4000 | |
-5.5 | |
-5 | |
-4.5 | |
0.006 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.62(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP EP |
16 |