Analog DevicesHMC346ALC3BVoltage Variable Attenuators
Voltage Variable Attenuator 30dB 18000MHz 12-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.9 |
| Package Length | 2.9 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
