Analog DevicesHMC346ALP3ETRVoltage Variable Attenuators
Voltage Variable Attenuator 30dB 14000MHz 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
14000 | |
3.2 | |
30(Typ) | |
30 | |
-6 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |