Top Searched
Analog DevicesHMC346G8TRVoltage Variable Attenuators
Voltage Variable Attenuator 30dB 8000MHz 8-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
8000 | |
3.5 | |
30(Typ) | |
25 | |
-5 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.77(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 8 |
Supplier Package | SMD |
8 |
EDA / CAD Models |