Top Purchased
Analog DevicesHMC346LC3BTRVoltage Variable Attenuators
Voltage Variable Attenuator 30dB 18000MHz 12-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
18000 | |
3.5 | |
30(Typ) | |
25 | |
-5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.92(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
12 |
EDA / CAD Models |