Analog DevicesHMC346LP3TRVoltage Variable Attenuators
Voltage Variable Attenuator 30dB 14000MHz 16-Pin LFCSP EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
14000 | |
3.3 | |
30(Typ) | |
25 | |
1 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |