Top Purchased
Analog DevicesHMC346MS8GETRVoltage Variable Attenuators
Voltage Variable Attenuator 32dB 8000MHz 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
8000 | |
2.5 | |
32(Typ) | |
25 | |
-5 | |
50 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |