Analog DevicesHMC346MS8GTRVoltage Variable Attenuators
Voltage Variable Attenuator 32dB 20000MHz 8-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
0 | |
20000 | |
2.8 | |
32(Typ) | |
25 | |
-5 | |
50 | |
-55 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |