EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Bits | 6 |
Attenuator Step Size (dB) | 0.5 |
Maximum Attenuation (dB) | 31.5(Typ) |
Minimum Frequency (MHz) | 0 |
Maximum Frequency (MHz) | 13000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (A) | 0.005 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 0.77 |
Package Length | 1.39 |
PCB changed | 9 |
Supplier Package | Die |
Pin Count | 9 |