Analog DevicesHMC424G16Digital Attenuators
6Bit 0.5dBStep 31.5dB 3GHz 16-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 5.84(Max) |
Package Length | 5.84(Max) |
PCB changed | 16 |
Standard Package Name | SMD |
Supplier Package | SMD |
16 |
EDA / CAD Models |