Analog Devices HMC473MS8ETR (CUT T&R) Voltage Variable Attenuators
Voltage Variable Attenuator 48dB 2200MHz 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
450 | |
2200 | |
3.5 | |
48(Typ) | |
47 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
