Top Searched
Analog DevicesHMC539ALP3EDigital Attenuators
5Bit 0.25dBStep 7.75dB 4GHz 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
5 | |
0.25 | |
7.75(Typ) | |
0 | |
4000 | |
4.5 | |
5 | |
5.5 | |
0.0017 | |
551 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |