Analog DevicesHMC540LP3 (CUT T&R)Digital Attenuators
4Bit 1dBStep 15dB 5.5GHz 16-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4 | |
1 | |
15(Typ) | |
0 | |
5500 | |
4.5 | |
5 | |
5.5 | |
0.0034 | |
769 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |