Analog DevicesHMC541LP3ETR (CUT T&R)Digital Attenuators
1Bit 10dB 5GHz 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
10(Typ) | |
0 | |
5000 | |
4.5 | |
5 | |
5.5 | |
0.0017 | |
960 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |