Analog DevicesHMC624LP4TRDigital Attenuators
6Bit 0.5dBStep 31.5dB 6GHz 24-Pin QFN EP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
6 | |
0.5 | |
31.5(Typ) | |
0 | |
6000 | |
20 | |
20 | |
3|5 | |
0.002 | |
635 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |