Analog DevicesHMC629LP4ETRDigital Attenuators
4Bit 3dBStep 45dB 6GHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
4 | |
3 | |
45(Typ) | |
0 | |
6000 | |
2 | |
0 | |
5 | |
0.002(Typ) | |
660 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |