Analog Devices HMC651-SX Fixed Attenuators
Fixed Attenuator 50GHz 6-Pin Die Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
Fixed Attenuator | |
0 | |
50 | |
±0.9 | |
50 | |
-55 | |
85 | |
Tray | |
Package Height | 0.1 mm |
Package Width | 0.45 mm |
Package Length | 0.57 mm |
PCB changed | 6 |
Standard Package Name | Die |
Supplier Package | Die |
6 |
