Analog DevicesHMC654LP2ETRFixed Attenuators
Fixed Attenuator 25GHz 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
Fixed Attenuator | |
0 | |
25 | |
±0.5 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 2.05(Max) mm |
Package Length | 2.05(Max) mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |