Analog DevicesHMC802LP3ETR (CUT T&R)Digital Attenuators
1Bit 20dB 10GHz 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
20(Typ) | |
0 | |
10000 | |
4.5 | |
5 | |
5.5 | |
0.00025 | |
783 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |