Analog DevicesHMC812ALC4TRVoltage Variable Attenuators
Variable Attenuator 35dB 30000MHz 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Variable Attenuator | |
5000 | |
30000 | |
2.5(Typ) | |
35(Typ) | |
28 | |
-6 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 3.9 mm |
Package Length | 3.9 mm |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 | |
Lead Shape | No Lead |