Analog DevicesHMC973LP3ETR (CUT T&R)Voltage Variable Attenuators
Voltage Variable Attenuator 28dB 6000MHz 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Variable Attenuator | |
500 | |
6000 | |
8 | |
28(Typ) | |
35 | |
5.5 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |