Microchip TechnologyHV265-I/QEAmplifiers Misc
4-Channel High-Voltage Amplifier Array
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |
EDA / CAD Models |