Reduced Price
Lattice SemiconductorICE40LP384-SG32TRField Programmable Gate Arrays - FPGAs
FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
iCE40 LP | |
21 | |
40nm | |
4 | |
1.2 | |
384 | |
SRAM | |
384 | |
8 | |
Yes | |
Yes | |
No | |
No | |
8 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Tape and Reel | |
iCE40 | |
Mounting | Surface Mount |
Package Height | 0.53 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |