EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | iCE40 LP |
User I/Os | 167 |
Process Technology | 40nm |
Number of I/O Banks | 4 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 3520 |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 80 |
Total Number of Block RAM | 20 |
Device Logic Units | 3520 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 2 |
JTAG Support | No |
Programmability | Yes |
Reprogrammability Support | Yes |
Number of Look-up Table Input | 4 |
Copy Protection | No |
In-System Programmability | No |
Maximum Differential I/O Pairs | 20 |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | iCE40 |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | UCBGA |
Pin Count | 225 |
Lead Shape | Ball |