Infineon Technologies AGIGLD60R070D1AUMA1JFETs
Trans JFET N-CH 600V 15A GaN 8-Pin LSON EP T/R
EAR99 | |
Obsolete | |
IGLD60R070D1AUMA1 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GaN | |
N | |
Single Quad Drain Dual Source | |
600 | |
-10(Min) | |
15000 | |
114000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | LSON EP |
8 |