50% Off
Infineon Technologies AGIGP30N65H5XKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 55A 188W 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Trench Stop 5 | |
N | |
Single | |
650 | |
±20 | |
1.65 | |
55 | |
0.1 | |
188 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |