Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GaN | |
N | |
Single Seven Source | |
400 | |
-10(Min) | |
31000 | |
125000 | |
0 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 10.38 |
Package Length | 9.9 |
PCB changed | 8 |
Tab | Tab |
Standard Package Name | SO |
Supplier Package | HSOF |
9 |
EDA / CAD Models |