Infineon Technologies AGIGT60R070D1ATMA1JFETs
Trans JFET N-CH 600V 31A GaN 9-Pin(8+Tab) HSOF T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 10.38 mm |
Package Length | 9.9 mm |
PCB changed | 8 |
Tab | Tab |
Standard Package Name | SO |
Supplier Package | HSOF |
9 |
EDA / CAD Models |