Infineon Technologies AGIGU04N60TAKMA1IGBT Chip
Trans IGBT Chip N-CH 600V 8A 42W 3-Pin(3+Tab) TO-251 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trench Stop | |
N | |
Single | |
600 | |
±20 | |
1.5 | |
8 | |
0.1 | |
42 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.22(Max) |
Package Width | 2.41(Max) |
Package Length | 6.73(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-251 |
3 | |
Lead Shape | Through Hole |