Infineon Technologies AG IHW15N120E1XKSA1 IGBT Chip
Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
