Infineon Technologies AGIKB15N60TATMA1IGBT Chip
Trans IGBT Chip N-CH 600V 26A 130W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |