Infineon Technologies AGIKB40N65EH5ATMA1IGBT Chip
Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trench Stop 5 | |
N | |
Single | |
650 | |
±20 | |
1.65 | |
74 | |
0.1 | |
250 | |
-40 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |