Infineon Technologies AGIKD03N60RFATMA1IGBT Chip
Trans IGBT Chip N-CH 600V 5A 53.6W 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.2 | |
5 | |
0.1 | |
53.6 | |
-40 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |