Infineon Technologies AG IKD15N60RATMA1 IGBT Chip
Trans IGBT Chip N-CH 600V 30A 250W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Trench Stop | |
N | |
Single | |
600 | |
±20 | |
1.65 | |
30 | |
0.1 | |
250 | |
-40 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
