EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 2.2 |
Maximum Continuous Collector Current (A) | 40 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 130 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tube |
Mounting | Through Hole |
Package Width | 5.18(Max) |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 3 |