Infineon Technologies AGIKP40N65F5XKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 74A 255W 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
Don't be afraid to step up the amps in your device when using this IKP40N65F5XKSA1 IGBT transistor from Infineon Technologies. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 255000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.