Infineon Technologies AGIKQ75N120CS6XKSA1IGBT Chip
Trans IGBT Chip N-CH 1200V 150A 880W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 15.8 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |
EDA / CAD Models |