Top Searched
Infineon Technologies AGIKW40N120T2FKSA1IGBT Chip
Trans IGBT Chip N-CH 1200V 75A 480W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
1200 | |
±20 | |
1.75 | |
75 | |
0.2 | |
480 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.9 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This IKW40N120T2FKSA1 IGBT transistor from Infineon Technologies will work perfectly in your circuit. Its maximum power dissipation is 480000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |