Infineon Technologies AGIKW50N60H3FKSA1IGBT Chip
Trans IGBT Chip N-CH 600V 100A 333W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.85 | |
100 | |
0.1 | |
333 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |