Infineon Technologies AGIKWH30N65WR5XKSA1IGBT Chip
IGBT Discrete Chip
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 15.8 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 3 |
210 parts: Ships in 3 days
Ships in 3 days
- Ships from:
- Hong Kong
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 210 parts
- Price: $1.96