Infineon Technologies AGIKZA75N65RH5XKSA1IGBT Chip
IGBT Discrete Chip
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.1(Max) |
Package Length | 15.9(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 4 |
Ships today
- Ships from:
- United States of America
- Date Code:
- 2104+
- Manufacturer Lead Time:
- 20 weeks
- Country Of origin:
- Germany
- In Stock: 240 parts
- Price: $4.816