Integrated Silicon Solution IncIS43TR16256B-093NBLDRAM Chip
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3 SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
2133 | |
20 | |
18 | |
CMOS | |
1.425 | |
1.5 | |
1.575 | |
344 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 | |
Lead Shape | Ball |