Integrated Silicon Solution IncIS46LQ32256EA-062B2LA3DRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V/1.8V 200-Pin TFBGA Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | Yes |
PPAP | Yes |
Mobile LPDDR4 SDRAM | |
8G | |
256Mx32 | |
8 | |
32M | |
32 | |
32 | |
3200 | |
18 | |
CMOS | |
LVSTL | |
1.06|1.7 | |
1.8 | |
1.17|1.95 | |
-40 | |
125 | |
Automotive | |
32 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 10 |
Package Length | 14.5 |
PCB changed | 200 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
200 |