onsemiISL9V3040D3ST-F085CIGBT Chip
Trans IGBT Chip N-CH 390V 21A 150W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 6.1 |
Package Length | 6.54 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |