EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 390 |
Maximum Gate Emitter Voltage (V) | ±10 |
Typical Collector Emitter Saturation Voltage (V) | 1.25 |
Maximum Continuous Collector Current (A) | 21 |
Maximum Power Dissipation (W) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Lead Shape | Through Hole |