onsemiISL9V5045S3ST-F085IGBT Chip
Trans IGBT Chip N-CH 445V 51A 300W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
N | |
Single | |
445 | |
±10 | |
1.25 | |
51 | |
300 | |
-40 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |