Not Compliant | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ispGAL® | |
10 | |
10 | |
10 | |
CMOS | |
Yes | |
No | |
Yes | |
111 | |
10 | |
10 | |
3 | |
3.3 | |
3.6 | |
130 | |
0 | |
75 | |
Commercial | |
ispGAL | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 11.5 |
Package Length | 11.5 |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |