Lattice SemiconductorISPLSI 1016E-100LT44Complex Programmable Logic Devices - CPLDs
CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ispLSI® 1000E | |
ROMLess | |
16 | |
3 | |
64 | |
2000 | |
No | |
32 | |
96 | |
Yes | |
Yes | |
Yes | |
125 | |
6 | |
13 | |
100 | |
Yes | |
4.75 | |
5.25 | |
5 | |
90(Typ) | |
0 | |
70 | |
Commercial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |